JPY | USD

2367197-9 Connector Header Surface Mount 9 position 0.039" (1.00mm)
Price & Procurement
2,800 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 184.00000 ¥184
10 166.60000 ¥1,666
100 142.81000 ¥14,281
500 119.00200 ¥59,501
1,000 102.00300 ¥102,003
5,000 90.44200 ¥452,210

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 17-2367197-9TR-ND
  • Minimum Quantity: 1,400
  • Quantity Available: 2,800 - Immediate
  • Unit Price: ¥126.71643

2367197-9

Datasheet
Digi-Key Part Number 17-2367197-9CT-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number 2367197-9
Copy  
Description 1.0MM WTB SIDE VERTICAL TYPE WIT
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Connector Header Surface Mount 9 position 0.039" (1.00mm)

Copy  
Customer Reference
Documents & Media
Datasheets 2367197 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series High Performance Interconnect (HPI)
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.039" (1.00mm)
Number of Positions 9
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.169" (4.30mm)
Contact Shape Rectangular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 5.00µin (0.127µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Plastic, Halogen Free
Features Solder Retention
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) 1A per Contact
Voltage Rating 50V
Mated Stacking Heights -
Contact Finish Thickness - Post 50.0µin (1.27µm)
Applications -
 
Environmental & Export Classifications
RoHS Status Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 17-2367197-9CT