JPY | USD

2345808-3 28 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm)
Price & Procurement
1,099 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 433.00000 ¥433
10 415.50000 ¥4,155
25 380.92000 ¥9,523
50 363.58000 ¥18,179
100 346.28000 ¥34,628

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : A145272TR-ND
  • Minimum Quantity: 350
  • Quantity Available: 1,050 - Immediate
  • Unit Price: ¥310.56286

2345808-3

Datasheet
Digi-Key Part Number A145272CT-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number 2345808-3
Copy  
Description 28RECEPT ASSY RA 28 POS SLIVER 2
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

28 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm)

Copy  
Customer Reference
Documents & Media
Datasheets 2345808 Drawing
Featured Product Sliver Connectors
Mfg CAD Models 2345808-3.igs
2345808-3.stp
EDA / CAD Models 2345808-3 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Sliver 2.0
Packaging Cut Tape (CT) 
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row -
Number of Positions 28
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.024" (0.60mm)
Read Out Dual
Features Board Guide, Pick and Place, Solder Retention
Mounting Type Surface Mount, Right Angle
Termination Solder
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Contact Type -
Color -
Flange Feature -
Operating Temperature -55°C ~ 85°C
Material - Insulation -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names A145272CT