JPY | USD

2336490-4 Connector Header Through Hole, Right Angle 4 position 0.197" (5.00mm)
Price & Procurement
1,200 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 379.00000 ¥379
10 287.10000 ¥2,871
25 266.12000 ¥6,653
50 239.28000 ¥11,964
100 233.44000 ¥23,344
250 204.26000 ¥51,065
500 186.75200 ¥93,376
1,000 169.24500 ¥169,245
5,000 148.81860 ¥744,093

Submit a request for quotation on quantities greater than those displayed.

2336490-4

Datasheet
Digi-Key Part Number 17-2336490-4-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number 2336490-4
Copy  
Description D2970 HDR 90 DEGREE 4POSN 1ROW S
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Connector Header Through Hole, Right Angle 4 position 0.197" (5.00mm)

Copy  
Customer Reference
Documents & Media
Datasheets 2336490 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Dynamic D-2970
Packaging Bulk 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.197" (5.00mm)
Number of Positions 4
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating -
Contact Length - Post 0.102" (2.60mm)
Overall Contact Length -
Insulation Height 0.346" (8.80mm)
Contact Shape Rectangular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 39.4µin (1.00µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Liquid Crystal Polymer (LCP)
Features Solder Retention
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating -
Insulation Color Black
Current Rating (Amps) Varies by Wire Gauge
Voltage Rating 300V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

2336490-3

D2970 HDR 90 DEGREE 3POSN 1ROW S

TE Connectivity AMP Connectors

¥329.00000 Details
Additional Resources
Standard Package 50
Other Names 17-2336490-4