JPY | USD

2314868-8 8 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold
Price & Procurement
2,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 152.00000 ¥152
10 133.30000 ¥1,333
100 115.03000 ¥11,503
500 94.11800 ¥47,059
1,000 83.66000 ¥83,660
5,000 73.20220 ¥366,011
10,000 69.54220 ¥695,422

Submit a request for quotation on quantities greater than those displayed.

2314868-8

Digi-Key Part Number 17-2314868-8-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number 2314868-8
Copy  
Description 8P,2MM,BB,REC,SRVT,2.0,0.1AU,TB,
Copy  
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

8 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU
Packaging Bulk 
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board
Number of Positions 8
Number of Positions Loaded All
Pitch - Mating 0.079" (2.00mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 3.94µin (0.100µm)
Insulation Color Black
Insulation Height 0.177" (4.50mm)
Contact Length - Post 0.079" (2.00mm)
Operating Temperature -40°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Pick and Place
Current Rating (Amps) 2A
Voltage Rating 125V
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post 118.1µin (3.00µm)
Base Part Number 2314868
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

2355172-8

8P,2MM,BRK HDR,SRVT,2.8,0.1AU,BO

TE Connectivity AMP Connectors

¥89.00000 Details

NPPN032FFKS-RC

CONN HDR 6POS 0.079 GOLD SMD

Sullins Connector Solutions

¥107.00000 Details

NRPN032PARN-RC

CONN HEADER R/A 6POS 2MM

Sullins Connector Solutions

¥63.00000 Details

2314876-3

3P,2MM,B-B,REC,SRVT,2.7,0.1AU,TB

TE Connectivity AMP Connectors

¥67.00000 Details

2355045-3

3P,2MM,BRK HDR,SRVT,2.8,0.1AU,TB

TE Connectivity AMP Connectors

¥24.00000 Details

GRPB081VWVN-RC

CONN HEADER VERT 8POS 1.27MM

Sullins Connector Solutions

¥85.00000 Details
Additional Resources
Standard Package 35
Other Names 17-2314868-8