Price & Procurement
7,742 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 216.00000 ¥216
10 195.10000 ¥1,951
25 183.20000 ¥4,580
50 175.22000 ¥8,761
100 167.25000 ¥16,725

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : A126763TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 7,500 - Immediate
  • Unit Price: ¥176.70800

2309412-1

Datasheet
Digi-Key Part Number A126763CT-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number 2309412-1
Copy  
Description DDR4 SODIMM 260P 8.0H RVS
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

260 Position SODIMM DDR4 SDRAM Socket Surface Mount, Right Angle

Copy  
Customer Reference
Documents & Media
Datasheets 2309412 Drawing
Featured Product Drone Solutions
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AdvancedMC
Packaging Cut Tape (CT) 
Part Status Active
Connector Style SODIMM
Number of Positions 260
Memory Type DDR4 SDRAM
Standards -
Mounting Type Surface Mount, Right Angle
Features Board Guide, Latches
Mounting Feature Reverse
Contact Finish Gold
Contact Finish Thickness Flash
Base Part Number 2309412
 
Environmental & Export Classifications
RoHS Status Request inventory verification
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

2309408-1

DDR4 SODIMM 260P 4.0H RVS

TE Connectivity AMP Connectors

¥170.00000 Details

2309407-2

DDR4 SODIMM 260P 4.0H STD

TE Connectivity AMP Connectors

¥188.00000 Details

2309411-1

DDR4 SODIMM 260P 8.0H STD

TE Connectivity AMP Connectors

¥216.00000 Details

2309413-1

DDR4 SODIMM 260P 9.2H STD

TE Connectivity AMP Connectors

¥220.00000 Details

2309414-1

DDR4 SODIMM 260P 9.2H RVS

TE Connectivity AMP Connectors

¥220.00000 Details

2309407-1

DDR4 SODIMM 260P 4.0H STD

TE Connectivity AMP Connectors

¥170.00000 Details
Additional Resources
Standard Package 1
Other Names A126763CT