Price & Procurement
15,568 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 367.00000 ¥367.00
10 351.60000 ¥3,516.00
25 322.36000 ¥8,059.00
50 307.70000 ¥15,385.00
100 293.03000 ¥29,303.00
250 256.40800 ¥64,102.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : A124377TR-ND
  • Minimum Quantity: 900
  • Quantity Available: 15,300 - Immediate
  • Unit Price: ¥221.81444
  • Cut Tape (CT)  : A124377CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,568 - Immediate
  • Unit Price: ¥318.00000

2295018-2

Datasheet
Digi-Key Part Number A124377DKR-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number 2295018-2
Copy  
Description CONN RCPT USB3.1 TYPEC 24POS SMD
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Board Cutout, Surface Mount, Right Angle; Through Hole

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging Digi-Reel® 
Part Status Active
Connector Type USB-C (USB TYPE-C)
Number of Contacts 24
Gender Receptacle
Specifications USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Mounting Type Board Cutout, Surface Mount, Right Angle; Through Hole
Mounting Feature Horizontal, Mid Mount, Reverse
Termination Solder
Features Pick and Place
Ingress Protection Splash Proof
Operating Temperature -30°C ~ 85°C
Number of Ports 1
Current Rating (Amps) 0.25A, 1.25A, 5A
Voltage - Rated 30V
Mating Cycles 10000
Shielding -
Contact Finish Gold
Shell/Shielding Material Steel, Stainless
Material Flammability Rating UL94 V-0
Insulation Color Black
Base Part Number 2295018
 
Environmental & Export Classifications
RoHS Status Request inventory verification
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

2130830005

CONN RCP USB2.0 TYP C 24P SMD RA

Molex

¥347.00000 Details

1-2295018-2

CONN RCPT USB3.1 TYPEC 24POS SMD

TE Connectivity AMP Connectors

¥303.00000 Details

1054550101

CONN RCP USB3.1 TYPEC 24P SMD RA

Molex

¥257.00000 Details

2129691-1

CONN RCPT USB3.1 TYPEC 24POS SMD

TE Connectivity AMP Connectors

¥340.00000 Details

DX07B024JJ1R1500

CONN RCPT USB3.1 TYPEC 24POS SMD

JAE Electronics

¥282.00000 Details

19-337C/RSBHGHC-A88/4T

TRI COLOR PCB TOP VIEW SMD LED R

Everlight Electronics Co Ltd

¥49.00000 Details
Additional Resources
Standard Package 1
Other Names A124377DKR