JPY | USD

Price & Procurement
1,741 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 174.00000 ¥174
10 157.60000 ¥1,576
25 147.88000 ¥3,697
50 141.44000 ¥7,072
100 135.02000 ¥13,502
250 122.15600 ¥30,539
500 112.51200 ¥56,256

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : A130926TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: ¥122.58000
  • Digi-Reel®  : A130926DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,741 - Immediate
  • Unit Price: Digi-Reel®

2199230-5

Datasheet
Digi-Key Part Number A130926CT-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number 2199230-5
Copy  
Description CONN EDGE DUAL FMALE 67POS 0.020
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black

Copy  
Customer Reference
Documents & Media
Datasheets 2199230 Drawing
Featured Product Amp M.2 NGFF
Drone Solutions
PCN Design/Specification Multiple Devices Material 30/Jan/2019
EDA / CAD Models 2199230-5 by SnapEDA
2199230-5 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging Cut Tape (CT) 
Part Status Active
Card Type M.2 (NGFF) Mini Card
Gender Female
Number of Positions/Bay/Row -
Number of Positions 67
Card Thickness -
Number of Rows 2
Pitch 0.020" (0.50mm)
Read Out Dual
Features Board Guide, Keyed
Mounting Type Surface Mount, Right Angle
Termination Solder
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Contact Type -
Color Black
Flange Feature -
Operating Temperature -40°C ~ 80°C
Material - Insulation Thermoplastic
 
Environmental & Export Classifications
RoHS Status Request inventory verification
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

2199230-3

CONN EDGE DUAL FMALE 67POS 0.020

TE Connectivity AMP Connectors

¥153.00000 Details

2199230-4

CONN EDGE DUAL FMALE 67POS 0.020

TE Connectivity AMP Connectors

¥153.00000 Details

1-2199230-6

CONN EDGE DUAL FMALE 67POS 0.020

TE Connectivity AMP Connectors

¥173.00000 Details

9774025151R

RND STNDFF M2.5X0.45 STEEL 2.5MM

Würth Elektronik

¥141.00000 Details

1-2199230-5

CONN EDGE DUAL FMALE 67POS 0.020

TE Connectivity AMP Connectors

¥152.00000 Details

2199119-5

CONN M.2 FEMALE 67POS 0.020 GOLD

TE Connectivity AMP Connectors

¥212.00000 Details
Additional Resources
Standard Package 1
Other Names A130926CT