JPY | USD

Price & Procurement
8,413 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 152.00000 ¥152.00
10 133.80000 ¥1,338.00
25 125.88000 ¥3,147.00
50 120.64000 ¥6,032.00
100 115.41000 ¥11,541.00
250 104.91600 ¥26,229.00
500 94.42200 ¥47,211.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : A115903TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: ¥109.04700
  • Cut Tape (CT)  : A115903CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,413 - Immediate
  • Unit Price: ¥152.00000

2199230-3

Datasheet
Digi-Key Part Number A115903DKR-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number 2199230-3
Copy  
Description CONN EDGE DUAL FMALE 67POS 0.020
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging Digi-Reel® 
Part Status Active
Card Type M.2 (NGFF) Mini Card
Gender Female
Number of Positions/Bay/Row -
Number of Positions 67
Card Thickness -
Number of Rows 2
Pitch 0.020" (0.50mm)
Read Out Dual
Features Board Guide, Keyed
Mounting Type Surface Mount, Right Angle
Termination Solder
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 15.0µin (0.38µm)
Contact Type -
Color Black
Flange Feature -
Operating Temperature -40°C ~ 80°C
Material - Insulation Thermoplastic
Base Part Number 2199230
 
Environmental & Export Classifications
RoHS Status Request inventory verification
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

2199230-4

CONN EDGE DUAL FMALE 67POS 0.020

TE Connectivity AMP Connectors

¥152.00000 Details

1-2199230-5

CONN EDGE DUAL FMALE 67POS 0.020

TE Connectivity AMP Connectors

¥151.00000 Details

9774025243R

RND STANDOFF M2X0.4 STEEL 2.5MM

Würth Elektronik

¥129.00000 Details

K86X-ED-15S-BR

CONN D-SUB HD RCPT 15P VERT SLDR

Kycon, Inc.

¥550.00000 Details

MAX5903NNETT+T

IC HOT SWAP CTRLR GP 6TDFN

Maxim Integrated

¥458.00000 Details

2199230-8

CONN EDGE DUAL FMALE 67POS 0.020

TE Connectivity AMP Connectors

¥151.00000 Details
Additional Resources
Standard Package 1
Other Names A115903DKR