JPY | USD
Favorite

2178711-6 6 Position Receptacle Connector Surface Mount
Price & Procurement
738 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 121.00000 ¥121
10 105.70000 ¥1,057
100 91.24000 ¥9,124

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : A120918TR-ND
  • Minimum Quantity: 900
  • Quantity Available: 0
  • Unit Price: ¥69.66444
  • Cut Tape (CT)  : A120918CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 738 - Immediate
  • Unit Price: ¥121.00000

2178711-6

Datasheet
Digi-Key Part Number A120918DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2178711-6
Copy  
Description CONN RCPT 6POS 0.1 TIN SMD
Copy  
Manufacturer Standard Lead Time 41 Weeks
Detailed Description

6 Position Receptacle Connector Surface Mount

Copy  
Documents & Media
Datasheets 2178711 Drawing
Featured Product Micro-MaTch Value-Line Centerline Connectors
Drone Solutions
EDA / CAD Models 2178711-6 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Micro-MaTch
Packaging Digi-Reel® 
Part Status Active
Connector Type Receptacle
Contact Type Forked
Style Board to Board or Cable
Number of Positions 6
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 118.1µin (3.00µm)
Insulation Color Black
Insulation Height 0.209" (5.30mm)
Contact Length - Post -
Operating Temperature -30°C ~ 85°C
Material Flammability Rating -
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating (Amps) -
Voltage Rating 100VDC
Applications General Purpose, Telecommunications
Insulation Material Polyamide (PA46), Nylon 4/6, Glass Filled
Contact Shape -
Contact Material Brass
Contact Finish Thickness - Post 118.1µin (3.00µm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

2178712-6

CONN HEADER 6POS IDC TIN

TE Connectivity AMP Connectors

¥55.00000 Details

2178712-6

CONN HEADER 6POS IDC TIN

TE Connectivity AMP Connectors

¥24.55080 Details
You May Also Be Interested In

2178712-6

CONN HEADER 6POS IDC TIN

TE Connectivity AMP Connectors

¥55.00000 Details
Additional Resources
Standard Package 1
Other Names A120918DKR