JPY | USD
Favorite

213843-1 Socket Contact Crimp 8-10 AWG Power
Price & Procurement
3,687 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 661.00000 ¥661
10 634.90000 ¥6,349
25 581.96000 ¥14,549
50 555.56000 ¥27,778
100 529.08000 ¥52,908
250 462.94800 ¥115,737
500 449.72400 ¥224,862

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : A105449TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥353.72733
  • Bulk  : A25073-ND
  • Minimum Quantity: 1
  • Quantity Available: 902 - Immediate
  • Unit Price: ¥1,320.00000

213843-1

Datasheet
Digi-Key Part Number A105449CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 213843-1
Copy  
Description CONN SOCKET 8-10AWG SILV CRIMP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Socket Contact Crimp 8-10 AWG Power

Copy  
Documents & Media
Datasheets 213843 Drawing
Environmental Information 213843-1 Statement of Compliance
3D Drawings 213843-1.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Multimate .125 Powerband
Packaging Cut Tape (CT) 
Part Status Active
Type Power
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 8-10 AWG
Contact Material Copper
Contact Finish Silver
Contact Finish Thickness 50.0µin (1.27µm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

213893-2

CONN RCPT HSG FMALE 10POS PNL MT

TE Connectivity AMP Connectors

¥1,035.00000 Details

796203-1

CONN PLG HSG FMALE 16POS INLINE

TE Connectivity AMP Connectors

¥2,442.00000 Details

788189-1

CONN RCPT HSG FMALE 3POS PNL MT

TE Connectivity AMP Connectors

¥2,627.00000 Details

213894-2

CONN RCPT HSG FMALE 10PS INLINE

TE Connectivity AMP Connectors

¥1,137.00000 Details

213889-2

CONN RCPT HSG FMALE 3POS PNL MT

TE Connectivity AMP Connectors

¥1,445.00000 Details

213890-2

CONN RCPT HSG FMALE 3POS INLINE

TE Connectivity AMP Connectors

¥1,442.00000 Details
Tooling

318813-1

CONN EXTRACTION TOOL

TE Application Tooling

¥27,052.00000 Details
You May Also Be Interested In

213841-1

CONN PIN 8-10AWG SILVER CRIMP

TE Connectivity AMP Connectors

¥429.00000 Details

213893-2

CONN RCPT HSG FMALE 10POS PNL MT

TE Connectivity AMP Connectors

¥1,035.00000 Details

213843-3

CONN SOCKET 8-10AWG SILV CRIMP

TE Connectivity AMP Connectors

¥1,320.00000 Details
Additional Resources
Standard Package 1
Other Names A105449CT