JPY | USD

2057556-1 Position SFP+ Cage, Ganged (1 x 2) Connector Press-Fit Through Hole, Right Angle
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
180 1,780.53333 ¥320,496

Submit a request for quotation on quantities greater than those displayed.

2057556-1

Datasheet
Digi-Key Part Number A118356-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number 2057556-1
Copy  
Description CONN SFP+ CAGE 1X2 PRESS-FIT R/A
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Position SFP+ Cage, Ganged (1 x 2) Connector Press-Fit Through Hole, Right Angle

Copy  
Customer Reference
Documents & Media
Datasheets 2057556 Drawing
3D Drawings 2057556-1.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging Tray 
Part Status Active
Connector Style Cage, Ganged (1 x 2)
Connector Type SFP+
Number of Positions -
Mounting Type Through Hole, Right Angle
Termination Press-Fit
Features EMI Shielded, Light Pipe
Contact Finish -
Contact Finish Thickness -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 180
Other Names A118356