Photo Not Available
2-640136-2 22 Position Card Edge Connector Housing Natural 0.156" (3.96mm) Free Hanging (In-Line)
Non-Stock

2-640136-2

Datasheet
Digi-Key Part Number 2-640136-2-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number 2-640136-2
Copy  
Description CONN CARDEDGE HSG 22POS .156 NAT
Copy  
Detailed Description

22 Position Card Edge Connector Housing Natural 0.156" (3.96mm) Free Hanging (In-Line)

Copy  
Customer Reference
Documents & Media
Datasheets 640136
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Bifurcated Leaf
Packaging Bulk 
Part Status Obsolete
Card Type Non Specified - Single Edge
Number of Positions 22
Card Thickness 0.062" (1.57mm)
Pitch 0.156" (3.96mm)
Features -
Mounting Type Free Hanging (In-Line)
Color Natural
Flange Feature -
Material - Insulation Polyester Thermoplastic
Material Flammability Rating UL94 V-0
Operating Temperature -55°C ~ 105°C
Note Contacts Not Included
Base Part Number 640136
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1