JPY | USD

2-2842250-0 Connector Header Through Hole, Right Angle 20 position 0.079" (2.00mm)
Price & Procurement
1,500 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 393.00000 ¥393
10 377.80000 ¥3,778
100 314.83000 ¥31,483
500 267.61200 ¥133,806
1,000 228.25700 ¥228,257
5,000 204.64360 ¥1,023,218

Submit a request for quotation on quantities greater than those displayed.

2-2842250-0

Datasheet
Digi-Key Part Number 17-2-2842250-0-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number 2-2842250-0
Copy  
Description 20P, AMPMODU 2MM, DOUBLE ROW SHR
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Connector Header Through Hole, Right Angle 20 position 0.079" (2.00mm)

Copy  
Customer Reference
Documents & Media
Datasheets 2842250 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU
Packaging Tube 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 20
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating 0.141" (3.60mm)
Contact Length - Post 0.098" (2.50mm)
Overall Contact Length -
Insulation Height 0.248" (6.30mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Thermoplastic
Features -
Operating Temperature -40°C ~ 125°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) 2A
Voltage Rating 125VAC/DC
Mated Stacking Heights -
Contact Finish Thickness - Post 78.7µin (2.00µm)
Applications General Purpose, Industrial
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 25
Other Names 17-2-2842250-0