JPY | USD

2-215915-6 26 Position Rectangular Receptacle Connector IDC Gold
Price & Procurement
4,430 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 195.00000 ¥195
10 176.30000 ¥1,763
25 165.52000 ¥4,138
50 158.34000 ¥7,917
100 151.15000 ¥15,115
250 136.75200 ¥34,188
500 125.95600 ¥62,978

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 17-2-215915-6TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥108.04200

2-215915-6

Datasheet
Digi-Key Part Number 17-2-215915-6CT-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number 2-215915-6
Copy  
Description CONN RCPT 26POS IDC GOLD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

26 Position Rectangular Receptacle Connector IDC Gold

Copy  
Customer Reference
Documents & Media
Datasheets 215915 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMP-Latch
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 26
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Mounting Type Free Hanging (In-Line), Right Angle
Fastening Type -
Cable Termination IDC
Wire Type Ribbon Cable
Wire Gauge -
Features Feed Through, Polarizing Key
Contact Finish Gold
Contact Finish Thickness 31.5µin (0.80µm)
Color Gray
Base Part Number 215915
 
Environmental & Export Classifications
RoHS Status Request inventory verification
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 17-2-215915-6CT