JPY | USD

Photo Not Available
2-174341-5 68 Position D-Type Cap, Male Pins Connector
Price & Procurement
0 In Stock

2-174341-5

Datasheet
Digi-Key Part Number 2-174341-5-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2-174341-5
Copy  
Description CONN D-TYPE CAP 68POS R/A SLDR
Copy  
Detailed Description

68 Position D-Type Cap, Male Pins Connector

Copy  
Documents & Media
Datasheets 174341
Environmental Information 2-174341-5 Statement of Compliance
3D Drawings 2-174341-5.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPLIMITE.050 II
Packaging Bulk 
Part Status Active
Connector Style D-Type
Connector Type Cap, Male Pins
Number of Positions 68
Number of Rows 2
Shell Size, Connector Layout 0.050 Pitch x 0.100 Row to Row
Contact Type Signal
Mounting Type Through Hole, Right Angle
Flange Feature Housing/Shell (M2.5); Latchblocks
Termination Solder
Features Board Lock, Shielded
Shell Material, Finish Zinc, Nickel Plated
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating (Amps) 1A
Operating Temperature -55°C ~ 85°C
Voltage Rating 100V
Color Black
Contact Form -
Dielectric Material Polybutylene Terephthalate (PBT)
Wire Gauge -
Contact Material Phosphor Bronze
Backset Spacing 0.149" (3.80mm)
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 4,320