2-1445053-9 Connector Header Surface Mount 9 position 0.118" (3.00mm)
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
420 200.94286 ¥84,396

Submit a request for quotation on quantities greater than those displayed.

2-1445053-9

Datasheet
Digi-Key Part Number 2-1445053-9-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number 2-1445053-9
Copy  
Description CONN HEADER SMD 9POS 3MM
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Connector Header Surface Mount 9 position 0.118" (3.00mm)

Copy  
Customer Reference
Documents & Media
Datasheets x-1445053-x Drawing
Environmental Information 2-1445053-9 Statement of Compliance
Featured Product Drone Solutions
PCN Design/Specification Multiple Drawings Document Clarification 23/Apr/2019
EDA / CAD Models 2-1445053-9 by Ultra Librarian
3D Drawings 2-1445053-9.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Micro MATE-N-LOK
Packaging Tape & Reel (TR) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.118" (3.00mm)
Number of Positions 9
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.364" (9.25mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 100.0µin (2.54µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA), Nylon
Features Pick and Place, Solder Retention
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) Varies by Wire Gauge
Voltage Rating 250V
Mated Stacking Heights -
Contact Finish Thickness - Post 100.0µin (2.54µm)
Applications General Purpose
Base Part Number 1445053
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

1445022-9

CONN RECEPT 3MM 9POS MATE-N-LOK

TE Connectivity AMP Connectors

¥73.00000 Details
Additional Resources
Standard Package 420