Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 217.00000 ¥217
10 196.30000 ¥1,963
100 168.27000 ¥16,827

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : A33203TR-ND
  • Minimum Quantity: 210
  • Quantity Available: 0
  • Unit Price: ¥207.18095
  • Cut Tape (CT)  : A33203CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥217.00000

2-1445053-8

Datasheet
Digi-Key Part Number A33203DKR-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number 2-1445053-8
Copy  
Description CONN HEADER SMD 8POS 3MM
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Connector Header Surface Mount 8 position 0.118" (3.00mm)

Copy  
Customer Reference
Documents & Media
Datasheets x-1445053-x Drawing
Environmental Information 2-1445053-8 Statement of Compliance
Featured Product Drone Solutions
PCN Design/Specification Multiple Drawings Document Clarification 23/Apr/2019
EDA / CAD Models 2-1445053-8 by Ultra Librarian
3D Drawings 2-1445053-8.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Micro MATE-N-LOK
Packaging Digi-Reel® 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.118" (3.00mm)
Number of Positions 8
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.364" (9.25mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 100.0µin (2.54µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA), Nylon
Features Pick and Place, Solder Retention
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) Varies by Wire Gauge
Voltage Rating 250V
Mated Stacking Heights -
Contact Finish Thickness - Post 100.0µin (2.54µm)
Applications General Purpose
Base Part Number 1445053
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

1445022-8

CONN RECEPT 3MM 8POS MATE-N-LOK

TE Connectivity AMP Connectors

¥82.00000 Details
You May Also Be Interested In

0353182020

CONN HEADER R/A 20POS 4.2MM

Molex

¥163.00000 Details

0874271002

CONN HEADER R/A 10POS 4.2MM

Molex

¥285.00000 Details

0428202214

CONN HEADER R/A 2POS 10MM

Molex

¥638.00000 Details
Additional Resources
Standard Package 1
Other Names A33203DKR