2-1419158-5 Pin Contact Tin 18-20 AWG Crimp
Price & Procurement
5,323 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 26.00000 ¥26
10 24.00000 ¥240
25 20.48000 ¥512
50 17.96000 ¥898
100 16.67000 ¥1,667
250 14.74800 ¥3,687
500 14.10400 ¥7,052
1,000 11.53900 ¥11,539
2,500 10.57800 ¥26,445

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 17-2-1419158-5TR-ND
  • Minimum Quantity: 11,000
  • Quantity Available: 0
  • Unit Price: ¥9.76091

2-1419158-5

Datasheet
Digi-Key Part Number 17-2-1419158-5CT-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number 2-1419158-5
Copy  
Description CONN PIN 18.5-20AWG CRIMP TIN
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Pin Contact Tin 18-20 AWG Crimp

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type -
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 18-20 AWG
Contact Finish Tin
Contact Finish Thickness -
Base Part Number 1419158
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

0309681081

CONN DR MALE 8POS BLACK

Molex

¥157.00000 Details

0310681070

CONN SR MALE 4POS W/XMAS BLACK

Molex

¥123.00000 Details

0310681071

CONN SR MALE 4POS W/XMAS GRAY

Molex

¥123.00000 Details

0309681168

CONN DR MALE 16POS BLK

Molex

¥282.00000 Details

0309681080

CONN DR MALE 8POS GRAY

Molex

¥157.00000 Details

0310671040

CONN MALE HOUSING 3POS SINGLE

Molex

¥113.00000 Details
You May Also Be Interested In

1393366-1

CONN SOCKET 18-20AWG CRIMP TIN

TE Connectivity AMP Connectors

¥24.00000 Details

0309681081

CONN DR MALE 8POS BLACK

Molex

¥157.00000 Details

0307001081

CONN FEMALE HOUSING 8POS .100"

Molex

¥168.00000 Details

0310681070

CONN SR MALE 4POS W/XMAS BLACK

Molex

¥123.00000 Details

1-1419158-6

CONN PIN 22-24AWG CRIMP TIN

TE Connectivity AMP Connectors

¥25.00000 Details

0310681040

CONN SR MALE 4POS W/O XMAS BLK

Molex

¥126.00000 Details
Additional Resources
Standard Package 1
Other Names 17-2-1419158-5CT