JPY | USD

188746-1 Socket Contact Gold 24-28 AWG Crimp
Price & Procurement
25,430 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 59.00000 ¥59
10 55.90000 ¥559
25 50.28000 ¥1,257
50 44.72000 ¥2,236
100 42.86000 ¥4,286
250 39.13200 ¥9,783
500 37.26800 ¥18,634
1,000 30.74600 ¥30,746
2,500 27.95080 ¥69,877

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : A101497TR-ND
  • Minimum Quantity: 20,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: ¥26.15665
  • Bulk  : A106644-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,208 - Immediate
  • Unit Price: ¥198.00000

188746-1

Datasheet
Digi-Key Part Number A101497CT-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number 188746-1
Copy  
Description CONN SOCKET 24-28AWG CRIMP GOLD
Copy  
Manufacturer Standard Lead Time 38 Weeks
Detailed Description

Socket Contact Gold 24-28 AWG Crimp

Copy  
Customer Reference
Documents & Media
Datasheets 188746 Drawing
Environmental Information 188746-1 Statement of Compliance
3D Drawings 188746-1.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series HE13/HE14
Packaging Cut Tape (CT) 
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 24-28 AWG
Contact Finish Gold
Contact Finish Thickness 31.5µin (0.80µm)
Base Part Number 188746
 
Environmental & Export Classifications
RoHS Status Request inventory verification
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

281838-6

CONN RCPT HOUSING 6POS IDC .100

TE Connectivity AMP Connectors

¥78.00000 Details

281839-4

CONN HOUSING RCPT DUAL 8POS

TE Connectivity AMP Connectors

¥77.00000 Details

281839-5

CONN HOUSING RCPT DUAL 10POS

TE Connectivity AMP Connectors

¥90.00000 Details

281838-5

CONN RCPT HOUSING 5POS IDC .100

TE Connectivity AMP Connectors

¥90.00000 Details

281838-8

CONN RCPT HOUSING 8POS IDC .100

TE Connectivity AMP Connectors

¥137.00000 Details

281839-8

CONN HOUSING RCPT DUAL 16POS

TE Connectivity AMP Connectors

¥89.00000 Details
You May Also Be Interested In

281838-6

CONN RCPT HOUSING 6POS IDC .100

TE Connectivity AMP Connectors

¥78.00000 Details

281838-3

CONN RCPT HSG 3POS 2.54MM

TE Connectivity AMP Connectors

¥53.00000 Details

281839-5

CONN HOUSING RCPT DUAL 10POS

TE Connectivity AMP Connectors

¥90.00000 Details

281695-3

CONN HEADER VERT 3POS 2.54MM

TE Connectivity AMP Connectors

¥107.00000 Details

188744-1

CONN SOCKET 24-28AWG CRIMP TIN

TE Connectivity AMP Connectors

¥39.00000 Details

AIPXE-5X650A-E017

CLEAR AIPX LARGE ENCLOSURE WITH

Amphenol Sine Systems Corp

¥5,177.00000 Details
Additional Resources
Standard Package 1
Other Names 1887461
A101497CT