JPY | USD
Favorite

Photo Not Available
1838894-3 5 Position Circular Connector Plug, Male Pins Solder Cup
Available To Order
0
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
2,000 928.86950 ¥1,857,739

Submit a request for quotation on quantities greater than those displayed.

1838894-3

Datasheet
Digi-Key Part Number 1838894-3-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1838894-3
Copy  
Description CONN PLUG MALE 5POS SOLDER CUP
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

5 Position Circular Connector Plug, Male Pins Solder Cup

Copy  
Customer Reference
Documents & Media
Datasheets 1838894
Environmental Information 1838894-3 Statement of Compliance
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series M12
Packaging Bulk 
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 5
Shell Size - Insert M12-5
Shell Size, MIL -
Mounting Type Panel Mount, Through Hole
Mounting Feature Bulkhead
Termination Solder Cup
Fastening Type Threaded
Orientation Keyed
Shell Material Zinc Die Cast
Shell Finish Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features -
Shielding -
Current Rating (Amps) 5A
Voltage Rating 60VAC/DC
Cable Opening -
Operating Temperature -25°C ~ 90°C
Backshell Material, Plating -
Contact Material -
Contact Finish Thickness - Mating 5.90µin (0.150µm)
Insert Material -
Applications Automotive, Industrial
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

1838274-3

CONN RCPT FMALE 5POS SOLDER CUP

TE Connectivity AMP Connectors

¥2,033.00000 Details

1838276-3

CONN RCPT FMALE 5POS SOLDER CUP

TE Connectivity AMP Connectors

¥1,921.00000 Details
Additional Resources
Standard Package 2,000