JPY | USD
Favorite

Photo Not Available
1776957-7 7 Position Terminal Block, Cross Connection Jumper Flat Pins - Angled
Price & Procurement
0 In Stock
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1,350 175.71333 ¥237,213

Submit a request for quotation on quantities greater than those displayed.

1776957-7

Datasheet
Digi-Key Part Number 1776957-7-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1776957-7
Copy  
Description JUMPER TERM BLK 7POS FLAT PIN
Copy  
Detailed Description

7 Position Terminal Block, Cross Connection Jumper Flat Pins - Angled

Copy  
Documents & Media
Datasheets 1776957
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Buchanan
Part Status Active
Type Terminal Block, Cross Connection
Number of Positions 7
Pitch 0.197" (5.00mm)
Style Flat Pins - Angled
For Use With/Related Products -
Contact Material Copper Alloy
Contact Finish Tin
Color -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,350