1735482-2 60 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Price & Procurement
304 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 945.00000 ¥945
10 905.60000 ¥9,056
25 826.84000 ¥20,671
50 787.46000 ¥39,373

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : A107915TR-ND
  • Minimum Quantity: 100
  • Quantity Available: 300 - Immediate
  • Unit Price: ¥850.57000
  • Cut Tape (CT)  : A107915CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 304 - Immediate
  • Unit Price: ¥945.00000

1735482-2

Datasheet
Digi-Key Part Number A107915DKR-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number 1735482-2
Copy  
Description CONN RCPT 60POS SMD GOLD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

60 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold

Copy  
Customer Reference
Documents & Media
Datasheets 1735482 Drawing
Featured Product Drone Solutions
3D Drawings 1735482-2.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Free Height (FH)
Packaging Digi-Reel® 
Part Status Active
Connector Type Receptacle, Outer Shroud Contacts
Number of Positions 60
Pitch 0.031" (0.80mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide
Contact Finish Gold
Contact Finish Thickness 8.00µin (0.203µm)
Mated Stacking Heights 17mm
Height Above Board 0.620" (15.75mm)
Base Part Number 1735482
 
Environmental & Export Classifications
RoHS Status Request inventory verification
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products View More

3-5177986-2

CONN PLUG 60POS SMD GOLD

TE Connectivity AMP Connectors

¥589.00000 Details

5177986-2

CONN PLUG 60POS SMD GOLD

TE Connectivity AMP Connectors

¥563.00000 Details

5177984-2

CONN PLUG 60POS SMD GOLD

TE Connectivity AMP Connectors

¥537.00000 Details

5179029-2

CONN PLUG 60POS SMD GOLD

TE Connectivity AMP Connectors

¥633.00000 Details

2-5177986-2

CONN PLUG 60POS SMD GOLD

TE Connectivity AMP Connectors

¥578.00000 Details

1-5177986-2

CONN PLUG 60POS SMD GOLD

TE Connectivity AMP Connectors

¥571.00000 Details
Additional Resources
Standard Package 1
Other Names A107915DKR