1735482-2 60 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Price & Procurement
304 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 914.00000 ¥914
10 876.00000 ¥8,760
25 799.80000 ¥19,995
50 761.72000 ¥38,086

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : A107915TR-ND
  • Minimum Quantity: 100
  • Quantity Available: 300 - Immediate
  • Unit Price: ¥822.77000
  • Digi-Reel®  : A107915DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 304 - Immediate
  • Unit Price: Digi-Reel®

1735482-2

Datasheet
Digi-Key Part Number A107915CT-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number 1735482-2
Copy  
Description CONN RCPT 60POS SMD GOLD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

60 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold

Copy  
Customer Reference
Documents & Media
Datasheets 1735482 Drawing
Featured Product Drone Solutions
3D Drawings 1735482-2.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Free Height (FH)
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Receptacle, Outer Shroud Contacts
Number of Positions 60
Pitch 0.031" (0.80mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide
Contact Finish Gold
Contact Finish Thickness 8.00µin (0.203µm)
Mated Stacking Heights 17mm
Height Above Board 0.620" (15.75mm)
Base Part Number 1735482
 
Environmental & Export Classifications
RoHS Status Request inventory verification
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products View More

3-5177986-2

CONN PLUG 60POS SMD GOLD

TE Connectivity AMP Connectors

¥570.00000 Details

5177986-2

CONN PLUG 60POS SMD GOLD

TE Connectivity AMP Connectors

¥544.00000 Details

5177984-2

CONN PLUG 60POS SMD GOLD

TE Connectivity AMP Connectors

¥519.00000 Details

5179029-2

CONN PLUG 60POS SMD GOLD

TE Connectivity AMP Connectors

¥612.00000 Details

2-5177986-2

CONN PLUG 60POS SMD GOLD

TE Connectivity AMP Connectors

¥559.00000 Details

1-5177986-2

CONN PLUG 60POS SMD GOLD

TE Connectivity AMP Connectors

¥552.00000 Details
Additional Resources
Standard Package 1
Other Names 17354822
A107915CT