JPY | USD

Price & Procurement
5,147 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 54.00000 ¥54.00
10 50.50000 ¥505.00
25 45.48000 ¥1,137.00
50 40.42000 ¥2,021.00
100 38.73000 ¥3,873.00
250 35.36800 ¥8,842.00
500 33.68200 ¥16,841.00
1,000 27.78900 ¥27,789.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : A100281TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: ¥33.63150
  • Cut Tape (CT)  : A100281CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,147 - Immediate
  • Unit Price: ¥54.00000

1734592-8

Datasheet
Digi-Key Part Number A100281DKR-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number 1734592-8
Copy  
Description CONN FPC BOTTOM 8POS 0.50MM R/A
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

8 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle

Copy  
Customer Reference
Documents & Media
Datasheets 1734592 Drawing
Environmental Information 1734592-8 Statement of Compliance
Featured Product TE Connectivity - FPC Connectors
Drone Solutions
EDA / CAD Models 1734592-8 by SnapEDA
3D Drawings 1734592-8.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging Digi-Reel® 
Part Status Active
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 8
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.081" (2.05mm)
Locking Feature Slide Lock
Cable End Type Tapered
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP)
Actuator Material Thermoplastic
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 250V
Operating Temperature -40°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 0.5A
Contact Finish Thickness Flash
Housing Color Natural
Actuator Color Ivory
Mating Cycles -
Base Part Number 1734592
 
Environmental & Export Classifications
RoHS Status Request inventory verification
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

4-1734839-0

CONN FPC TOP 40POS 0.50MM R/A

TE Connectivity AMP Connectors

¥91.00000 Details

0150200075

CABLE FFC 8POS 0.50MM 2"

Molex

¥386.00000 Details

0527460871

CONN FFC BOTTOM 8POS 0.50MM R/A

Molex

¥119.00000 Details

1734592-6

CONN FPC BOTTOM 6POS 0.50MM R/A

TE Connectivity AMP Connectors

¥55.00000 Details

2005280060

1.0 FPC ZIF BTM CONT EMBT PKG 6C

Molex

¥58.00000 Details

RH100-24.000-20-1010-TR

CRYSTAL 24.0000MHZ 20PF SMD

Raltron Electronics

¥46.00000 Details
Additional Resources
Standard Package 1
Other Names A100281DKR