1718760-1 Tab Contact Tin 18-20 AWG Crimp
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 54.00000 ¥54
10 51.40000 ¥514
25 44.00000 ¥1,100
50 37.40000 ¥1,870
100 35.94000 ¥3,594
250 32.26800 ¥8,067
500 30.80400 ¥15,402
1,000 25.66900 ¥25,669
2,500 23.46840 ¥58,671

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 17-1718760-1TR-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 0
  • Unit Price: ¥11.32083

1718760-1

Datasheet
Digi-Key Part Number 17-1718760-1CT-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number 1718760-1
Copy  
Description CONN TAB 18-20AWG CRIMP TIN
Copy  
Manufacturer Standard Lead Time 37 Weeks
Detailed Description

Tab Contact Tin 18-20 AWG Crimp

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MCP
Packaging Cut Tape (CT) 
Part Status Active
Type -
Pin or Socket Tab
Contact Termination Crimp
Wire Gauge 18-20 AWG
Contact Finish Tin
Contact Finish Thickness -
Base Part Number 1718760
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

1-1703498-3

CONN PLUG HSG 2POS 4.00MM

TE Connectivity AMP Connectors

¥160.00000 Details

2-1703498-3

CONN PLUG HSG 2POS 4.00MM

TE Connectivity AMP Connectors

¥229.00000 Details

2-1703498-1

CONN PLUG HSG 2POS 4.00MM

TE Connectivity AMP Connectors

¥117.64500 Details

1-1703498-2

CONN PLUG HSG 2POS 4.00MM

TE Connectivity AMP Connectors

¥122.30400 Details

2-1703498-4

CONN PLUG HSG 2POS 4.00MM

TE Connectivity AMP Connectors

¥84.66250 Details
You May Also Be Interested In

1718758-1

CONN TAB 22-23AWG CRIMP TIN

TE Connectivity AMP Connectors

¥33.00000 Details

967067-1

CONN SEAL PROTECTOR .50-.75SQ

TE Connectivity AMP Connectors

¥13.00000 Details

7-1452671-1

MCON-1.2 LL (SWS)

TE Connectivity AMP Connectors

¥14.00000 Details

1-1564559-1

CONN PLUG HSG 4POS 4.00MM TAB

TE Connectivity AMP Connectors

¥167.00000 Details

7-1452668-1

CONN SOCKET 20AWG CRIMP TIN

TE Connectivity AMP Connectors

¥32.00000 Details

1670146-1

MCON-1.2 CB (SWS)

TE Connectivity AMP Connectors

¥19.00000 Details
Additional Resources
Standard Package 1
Other Names 17-1718760-1CT