1703278-2 Tab Contact Tin 16 AWG Crimp
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 39.00000 ¥39
10 36.70000 ¥367
25 31.52000 ¥788
50 26.78000 ¥1,339
100 25.74000 ¥2,574
250 23.10400 ¥5,776
500 22.05600 ¥11,028
1,000 18.38000 ¥18,380

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 17-1703278-2TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: ¥11.24350

1703278-2

Datasheet
Digi-Key Part Number 17-1703278-2CT-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number 1703278-2
Copy  
Description CONN TAB 16AWG CRIMP TIN
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Tab Contact Tin 16 AWG Crimp

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MCP 1.5K
Packaging Cut Tape (CT) 
Part Status Active
Type -
Pin or Socket Tab
Contact Termination Crimp
Wire Gauge 16 AWG
Contact Finish Tin
Contact Finish Thickness -
Base Part Number 1703278
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

964269-2

CONN TAB 18-20AWG CRIMP TIN

TE Connectivity AMP Connectors

¥20.00000 Details

1418884-1

CONN SOCKET 16AWG CRIMP TIN

TE Connectivity AMP Connectors

¥59.00000 Details

1-968857-1

CONN SOCKET 14-16AWG CRIMP TIN

TE Connectivity AMP Connectors

¥34.00000 Details

828922-1

CAVITY PLUG 2.5MM SYST DIA 5.4MM

TE Connectivity AMP Connectors

¥13.00000 Details

963530-1

CONN CONTACT SEAL 1POS

TE Connectivity AMP Connectors

¥12.00000 Details

828905-1

SINGLE-WIRE-SEAL(5MM HOLE)

TE Connectivity AMP Connectors

¥12.00000 Details
Additional Resources
Standard Package 1
Other Names 17-1703278-2CT