JPY | USD

1670146-1 Socket Contact Tin 20 AWG Crimp Stamped
Price & Procurement
2,970 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 19.00000 ¥19.00
10 16.30000 ¥163.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 17-1670146-1TR-ND
  • Minimum Quantity: 6,500
  • Quantity Available: 0
  • Unit Price: ¥7.60877

1670146-1

Datasheet
Digi-Key Part Number 17-1670146-1CT-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number 1670146-1
Copy  
Description MCON-1.2 CB (SWS)
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Socket Contact Tin 20 AWG Crimp Stamped

Copy  
Customer Reference
Documents & Media
Datasheets MCON System Catalog
1534326 Drawing
Featured Product SUPERSEAL Pro 2 Position Connector
PCN Design/Specification Mult Devs - specification chg 25/FEB/2021
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MCON
Packaging Cut Tape (CT) 
Part Status Active
Type Stamped
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 20 AWG
Contact Finish Tin
Contact Finish Thickness -
Base Part Number 1670146
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

967067-2

CONN SEAL PROTECTOR .50-.75SQ

TE Connectivity AMP Connectors

¥12.00000 Details

1-1456426-5

CONN RCPT HSG 4POS 4.00MM

TE Connectivity AMP Connectors

¥242.00000 Details

967067-1

CONN SEAL PROTECTOR .50-.75SQ

TE Connectivity AMP Connectors

¥13.00000 Details

967056-1

CONN CAVITY PLUG 24-18AWG MCP

TE Connectivity AMP Connectors

¥22.00000 Details

4-1456426-1

CONN RCPT HSG 4POS 4.00MM

TE Connectivity AMP Connectors

¥268.00000 Details

7-1452668-1

CONN SOCKET 20AWG CRIMP TIN

TE Connectivity AMP Connectors

¥32.00000 Details
Additional Resources
Standard Package 1
Other Names 17-1670146-1CT