Price & Procurement
5,400 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 33.00000 ¥33
10 30.50000 ¥305
25 26.00000 ¥650
50 22.74000 ¥1,137
100 21.12000 ¥2,112
250 18.68000 ¥4,670
500 17.87000 ¥8,935
1,000 14.62100 ¥14,621
2,500 13.40200 ¥33,505

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : A104054TR-ND
  • Minimum Quantity: 5,400
  • Quantity Available: 5,400 - Immediate
  • Unit Price: ¥13.68500
  • Cut Tape (CT)  : A104054CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,486 - Immediate
  • Unit Price: ¥33.00000

1551573-5

Datasheet
Digi-Key Part Number A104054DKR-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number 1551573-5
Copy  
Description PRE-LOADED SPRING FINGER 2.15MM
Copy  
Manufacturer Standard Lead Time 15 Weeks
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging Digi-Reel® 
Part Status Active
Type Shield Finger, Pre-Loaded
Shape -
Width 0.045" (1.15mm)
Length 0.128" (3.26mm)
Height 0.085" (2.15mm)
Material Stainless Steel
Plating Gold
Plating - Thickness 19.69µin (0.50µm)
Attachment Method Solder
Operating Temperature -
Shelf Life Start -
Shelf Life -
Storage/Refrigeration Temperature -
Base Part Number 155157
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

1551574-5

PRE-LOADED SPRING FINGER 2.6MM

TE Connectivity AMP Connectors

¥31.00000 Details

1551575-5

PRE-LOADED SPRING FINGER 3MM

TE Connectivity AMP Connectors

¥35.00000 Details

2108612-5

2.05H SPRING FINGER W/EMBOSS

TE Connectivity AMP Connectors

¥39.00000 Details

2199248-4

SHIELD FINGER, LOOSE PIECE, TYPE

TE Connectivity AMP Connectors

¥20.00000 Details

2286211-3

HIGH CURRENT SPRING FINGER

TE Connectivity AMP Connectors

¥20.00000 Details

1551572-5

PRE-LOADED SPRING FINGER 1.8MM

TE Connectivity AMP Connectors

¥33.00000 Details
Additional Resources
Standard Package 1
Other Names A104054DKR