JPY | USD

1418850-1 Socket Contact Tin 15-17 AWG Crimp
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 31.00000 ¥31.00
10 29.00000 ¥290.00
25 24.92000 ¥623.00
50 21.20000 ¥1,060.00
100 20.36000 ¥2,036.00
250 18.28800 ¥4,572.00
500 17.45800 ¥8,729.00
1,000 14.54900 ¥14,549.00
2,500 13.30120 ¥33,253.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : A142535TR-ND
  • Minimum Quantity: 6,500
  • Quantity Available: 0
  • Unit Price: ¥7.64062

1418850-1

Datasheet
Digi-Key Part Number A142535CT-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number 1418850-1
Copy  
Description CONN SOCKET 15-17AWG CRIMP TIN
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Socket Contact Tin 15-17 AWG Crimp

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MCON
Packaging Cut Tape (CT) 
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 15-17 AWG
Contact Finish Tin
Contact Finish Thickness 39.4µin (1.00µm)
Base Part Number 1418850
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

2138314-5

CONN PLUG HSG FMALE 36POS INLINE

TE Connectivity AMP Connectors

¥1,423.37000 Details
You May Also Be Interested In

1-1456426-5

CONN RCPT HSG 4POS 4.00MM

TE Connectivity AMP Connectors

¥242.00000 Details

1418850-3

CONN SOCKET 15-17AWG CRIMP SILVR

TE Connectivity AMP Connectors

¥38.00000 Details

964972-1

CONN CONTACT SEAL 1POS

TE Connectivity AMP Connectors

¥21.00000 Details

1488991-1

3P FML ASSY,SEAL,STD,A KEY,NOCPA

TE Connectivity AMP Connectors

¥149.00000 Details

967067-1

CONN SEAL PROTECTOR .50-.75SQ

TE Connectivity AMP Connectors

¥13.00000 Details

967067-2

CONN SEAL PROTECTOR .50-.75SQ

TE Connectivity AMP Connectors

¥12.00000 Details
Additional Resources
Standard Package 1
Other Names A142535CT