1217107-1 0.250" (6.35mm) Quick Connect Female Solder Connector Non-Insulated
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 45.00000 ¥45
10 42.10000 ¥421
25 36.04000 ¥901
50 30.62000 ¥1,531
100 29.42000 ¥2,942
250 26.41600 ¥6,604
500 25.21400 ¥12,607
1,000 21.01300 ¥21,013

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : A110905TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥24.39800

1217107-1

Datasheet
Digi-Key Part Number A110905CT-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number 1217107-1
Copy  
Description CONN QC RCPT 0.250 SOLDER
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

0.250" (6.35mm) Quick Connect Female Solder Connector Non-Insulated

Copy  
Customer Reference
Documents & Media
Datasheets 1217107
Environmental Information 1217107-1 Statement of Compliance
Featured Product FASTON Terminals, Receptacles, and Tabs
Drone Solutions
PCN Assembly/Origin 1217107 Product Improvement 07/Aug/2018
EDA / CAD Models 1217107-1 by Ultra Librarian
3D Drawings 1217107-1.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Faston
Packaging Cut Tape (CT) 
Part Status Active
Terminal Type Horizontal
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.020" (0.51mm)
Tab Length 0.250" (6.35mm)
Length - Overall -
Termination Solder
Wire Gauge -
Insulation Non-Insulated
Mounting Type Through Hole
Features -
Color -
Contact Material Phosphor Bronze
Contact Finish Tin
Insulation Diameter -
Base Part Number 1217107
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

3547

CONN QC RCPT 0.250 SOLDER

Keystone Electronics

¥76.00000 Details
Additional Resources
Standard Package 1
Other Names A110905CT