104363-2 Connector Header Through Hole 3 position 0.100" (2.54mm)
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
3,744 140.68056 ¥526,708

Submit a request for quotation on quantities greater than those displayed.

104363-2

Datasheet
Digi-Key Part Number A114695-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number 104363-2
Copy  
Description CONN HEADER VERT 3POS 2.54MM
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Connector Header Through Hole 3 position 0.100" (2.54mm)

Copy  
Customer Reference
Documents & Media
Datasheets 104363 Drawing
PCN Design/Specification Multiple Devices Product Improvement 27/Dec/2016
EDA / CAD Models 104363-2 by SnapEDA
104363-2 by Ultra Librarian
3D Drawings 104363-2.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU MTE
Packaging Tube 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 3
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating 0.230" (5.84mm)
Contact Length - Post 0.130" (3.30mm)
Overall Contact Length 0.550" (13.97mm)
Insulation Height 0.535" (13.60mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 15.0µin (0.38µm)
Contact Finish - Post Tin-Lead
Contact Material Brass
Insulation Material Thermoplastic
Features Keying Slot
Operating Temperature -65°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) 3A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 100.0µin (2.54µm)
Applications Automotive, General Purpose, Medical, Telecommunications
Base Part Number 104363
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products View More

104257-2

CONN RECPT 3POS .1" POL UNLOAD

TE Connectivity AMP Connectors

¥67.00000 Details

103957-2

CONN RCPT 3POS IDC 22-26AWG GOLD

TE Connectivity AMP Connectors

¥126.00000 Details

5-103956-2

CONN RCPT 3POS IDC 22-26AWG TIN

TE Connectivity AMP Connectors

¥160.00000 Details

487526-2

CONN FFC RCPT HSG 3POS 2.54MM

TE Connectivity AMP Connectors

¥138.00000 Details

5-103957-2

CONN RCPT 3POS IDC 22-26AWG GOLD

TE Connectivity AMP Connectors

¥146.00000 Details

5-103958-2

CONN RCPT 3POS IDC 22-26AWG GOLD

TE Connectivity AMP Connectors

¥185.00000 Details
Additional Resources
Standard Package 3,744
Other Names 104363-2-ND
A114695