Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
4,320 84.72500 ¥366,012

Submit a request for quotation on quantities greater than those displayed.

103669-5

Datasheet
Digi-Key Part Number A28487-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number 103669-5
Copy  
Description CONN HEADER VERT 6POS 2.54MM
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Connector Header Through Hole 6 position 0.100" (2.54mm)

Copy  
Customer Reference
Documents & Media
Datasheets 103669 Drawing
Featured Product AMPMODU Connectors
PCN Design/Specification Multiple Devices Product Improvement 27/Dec/2016
EDA / CAD Models 103669-5 by SnapEDA
103669-5 by Ultra Librarian
3D Drawings 103669-5.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU MTE
Packaging Tube 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 6
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Press-Fit, Solder
Fastening Type Latch Holder
Contact Length - Mating 0.230" (5.84mm)
Contact Length - Post 0.130" (3.30mm)
Overall Contact Length 0.545" (13.84mm)
Insulation Height 0.535" (13.60mm)
Contact Shape Square
Contact Finish - Mating Tin-Lead
Contact Finish Thickness - Mating 100.0µin (2.54µm)
Contact Finish - Post Tin-Lead
Contact Material Brass
Insulation Material Thermoplastic
Features Keying Slot
Operating Temperature -65°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) 3A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 100.0µin (2.54µm)
Applications Automotive, General Purpose, Medical, Telecommunications
Base Part Number 103669
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products View More

487526-5

CONN FFC RCPT HSG 6POS 2.54MM

TE Connectivity AMP Connectors

¥118.00000 Details

104257-5

CONN RECPT 6POS .1" POL UNLOAD

TE Connectivity AMP Connectors

¥93.00000 Details

5-103957-5

CONN RCPT 6POS IDC 22-26AWG GOLD

TE Connectivity AMP Connectors

¥256.00000 Details

487378-5

CONN FFC RCPT HSG 6POS 2.54MM

TE Connectivity AMP Connectors

¥121.00000 Details

103956-5

CONN RCPT 6POS IDC 22-26AWG

TE Connectivity AMP Connectors

¥208.00000 Details

88859-1

CONN FFC RCPT HSG 6POS 2.54MM

TE Connectivity AMP Connectors

¥270.00000 Details
You May Also Be Interested In

5-103669-3

CONN HEADER VERT 4POS 2.54MM

TE Connectivity AMP Connectors

¥126.00000 Details

487526-5

CONN FFC RCPT HSG 6POS 2.54MM

TE Connectivity AMP Connectors

¥118.00000 Details

5-103669-5

CONN HEADER VERT 6POS 2.54MM

TE Connectivity AMP Connectors

¥196.00000 Details

103638-5

CONN HEADER VERT 6POS 2.54MM

TE Connectivity AMP Connectors

¥200.00000 Details
Additional Resources
Standard Package 30
Other Names 103669-5-ND
1036695
A28487