JPY | USD

1-794218-0 Pin Contact Gold 22-26 AWG Crimp
Price & Procurement
5,380 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 57.00000 ¥57.00
10 53.00000 ¥530.00
25 47.76000 ¥1,194.00
50 42.42000 ¥2,121.00
100 40.66000 ¥4,066.00
250 37.12000 ¥9,280.00
500 35.35400 ¥17,677.00
1,000 29.16700 ¥29,167.00
2,500 26.51600 ¥66,290.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Bag  : A33327-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,953 - Immediate
  • Unit Price: ¥90.00000
  • Tape & Reel (TR)  : A116217TR-ND
  • Minimum Quantity: 7,000
  • Quantity Available: 0
  • Unit Price: ¥29.68329

1-794218-0

Datasheet
Digi-Key Part Number A116217CT-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number 1-794218-0
Copy  
Description CONN PIN 22-26AWG CRIMP GOLD
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Pin Contact Gold 22-26 AWG Crimp

Copy  
Customer Reference
Documents & Media
Datasheets 794218
Environmental Information 1-794218-0 Statement of Compliance
HTML Datasheet 794218
3D Drawings 1-794218-0.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Mini-Universal MATE-N-LOK II
Packaging Cut Tape (CT) 
Part Status Active
Type -
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 22-26 AWG
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Base Part Number 794218
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

794185-1

CONN CAP 2POS MINI UNIV-MATE 2

TE Connectivity AMP Connectors

¥198.00000 Details

794184-1

CONN PLUG 2POS MINI UNIV-MATE 2

TE Connectivity AMP Connectors

¥170.00000 Details

794188-1

CONN PLUG 4POS MINI UNIV-MATE 2

TE Connectivity AMP Connectors

¥136.00000 Details

794189-1

CONN CAP 4POS MINI UNIV-MATE 2

TE Connectivity AMP Connectors

¥124.00000 Details

794190-1

CONN PLUG 6POS MINI UNIV-MATE 2

TE Connectivity AMP Connectors

¥151.00000 Details

794192-1

CONN PLUG 8POS MINI UNIV-MATE 2

TE Connectivity AMP Connectors

¥235.00000 Details
Additional Resources
Standard Package 1
Other Names A116217CT