1-770835-0 Pin Contact Gold Crimp 26-30 AWG Stamped
Price & Procurement
5,085 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 51.00000 ¥51
10 48.80000 ¥488
25 43.84000 ¥1,096
50 38.98000 ¥1,949
100 37.35000 ¥3,735
250 34.09600 ¥8,524
500 32.47400 ¥16,237
1,000 26.79100 ¥26,791
2,500 24.35480 ¥60,887

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Bulk  : A33738-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,075 - Immediate
  • Unit Price: ¥102.00000
  • Tape & Reel (TR)  : A33738TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: ¥26.38900

1-770835-0

Datasheet
Digi-Key Part Number A33738CT-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number 1-770835-0
Copy  
Description CONN PIN 26-30AWG GOLD CRIMP
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Pin Contact Gold Crimp 26-30 AWG Stamped

Copy  
Customer Reference
Documents & Media
Datasheets 770835 Drawing
Environmental Information 1-770835-0 Statement of Compliance
PCN Design/Specification Multiple Drawings Crimp Barrel Height 14/Oct/2016
3D Drawings 1-770835-0.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Mini-Universal MATE-N-LOK
Packaging Cut Tape (CT) 
Part Status Active
Type Stamped
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 26-30 AWG
Contact Material Brass
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Base Part Number 770835
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

172168-1

CONN PLUG 6POS MINI UNIV-MATE

TE Connectivity AMP Connectors

¥102.00000 Details

172160-1

CONN CAP 6POS MINI UNIV-MATE

TE Connectivity AMP Connectors

¥136.00000 Details

1445825-1

CONN RCPT HSNG MALE 9POS INLINE

TE Connectivity AMP Connectors

¥1,029.00000 Details

1445828-1

CONN RCPT HSNG MALE 6POS INLINE

TE Connectivity AMP Connectors

¥1,034.00000 Details

1445823-1

CONN RCPT HSNG MALE 6POS PNL MNT

TE Connectivity AMP Connectors

¥1,137.00000 Details

172165-1

CONN PLUG 2POS MINI UNIV-MATE

TE Connectivity AMP Connectors

¥67.00000 Details
Tooling

189727-1

EXTRACTION TOOL

TE Application Tooling

¥4,342.00000 Details

455830-1

TOOL INSERTIONF UNI-MATE-II

TE Application Tooling

¥5,010.00000 Details
You May Also Be Interested In

770988-1

CONN SOCKET 18-22AWG TIN CRIMP

TE Connectivity AMP Connectors

¥36.00000 Details

1-770834-0

CONN SOCKET 26-30AWG GOLD CRIMP

TE Connectivity AMP Connectors

¥58.00000 Details
Additional Resources
Standard Package 1
Other Names A33738CT