JPY | USD

1-2842244-4 Connector Header Surface Mount 14 position 0.079" (2.00mm)
Price & Procurement
2,040 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 185.00000 ¥185
10 167.80000 ¥1,678
100 143.84000 ¥14,384
500 119.86200 ¥59,931
1,000 102.73900 ¥102,739
5,000 91.09500 ¥455,475
10,000 89.04030 ¥890,403

Submit a request for quotation on quantities greater than those displayed.

1-2842244-4

Datasheet
Digi-Key Part Number 17-1-2842244-4-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number 1-2842244-4
Copy  
Description 14P, AMPMODU 2MM, DOUBLE ROW SHR
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Connector Header Surface Mount 14 position 0.079" (2.00mm)

Copy  
Customer Reference
Documents & Media
Datasheets 2842244 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU
Packaging Tube 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 14
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating 0.141" (3.60mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.252" (6.40mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 3.94µin (0.100µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Thermoplastic
Features Pick and Place
Operating Temperature -40°C ~ 125°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) 2A
Voltage Rating 125VAC/DC
Mated Stacking Heights -
Contact Finish Thickness - Post 78.7µin (2.00µm)
Applications General Purpose, Industrial
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

0878321420

CONN HEADER SMD 14POS 2MM

Molex

¥230.00000 Details
Additional Resources
Standard Package 34
Other Names 17-1-2842244-4