JPY | USD

1-2842130-0 Connector Header Through Hole 20 position 0.079" (2.00mm)
Price & Procurement
5,136 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 201.00000 ¥201
10 182.30000 ¥1,823
100 156.28000 ¥15,628
500 130.23600 ¥65,118
1,000 111.63100 ¥111,631
5,000 98.97920 ¥494,896
10,000 96.74660 ¥967,466

Submit a request for quotation on quantities greater than those displayed.

1-2842130-0

Digi-Key Part Number 17-1-2842130-0-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number 1-2842130-0
Copy  
Description 20P,2MM,BRK HDR,DRVT,2.8,0.1AU,T
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Connector Header Through Hole 20 position 0.079" (2.00mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU
Packaging Bulk 
Part Status Active
Connector Type Header, Breakaway
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 20
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Number of Positions Loaded All
Style Board to Board
Shrouding Unshrouded
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.157" (4.00mm)
Contact Length - Post 0.110" (2.79mm)
Overall Contact Length 0.327" (8.30mm)
Insulation Height 0.059" (1.50mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 3.94µin (0.100µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Thermoplastic
Features Pick and Place
Operating Temperature -40°C ~ 125°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) 2A
Voltage Rating 125VAC/DC
Mated Stacking Heights -
Contact Finish Thickness - Post 78.7µin (2.00µm)
Applications -
Base Part Number 2842130
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NPPN102AFCN-RC

CONN HDR 20POS 0.079 GOLD PCB

Sullins Connector Solutions

¥181.00000 Details

TMM-110-03-G-D

CONN HEADER VERT 20POS 2MM

Samtec Inc.

¥436.00000 Details

1-2842142-0

20P,2MM,BRK HDR,DRVT,SMD,0.1AU,T

TE Connectivity AMP Connectors

¥173.00000 Details
Additional Resources
Standard Package 29
Other Names 17-1-2842130-0