Photo Not Available
1-282847-4 9 Position Wire to Board Terminal Block 35° (145°) Angle with Board 0.200" (5.08mm) Through Hole
Non-Stock

1-282847-4

Datasheet
Digi-Key Part Number 1-282847-4-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number 1-282847-4
Copy  
Description TERM BLOCK 9POS 35DEG 5.08MM PCB
Copy  
Detailed Description

9 Position Wire to Board Terminal Block 35° (145°) Angle with Board 0.200" (5.08mm) Through Hole

Copy  
Customer Reference
Documents & Media
Datasheets 282847
3D Drawings 1-282847-4.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Buchanan
Packaging Bulk 
Part Status Obsolete
Number of Levels 1
Positions Per Level 9
Pitch 0.200" (5.08mm)
Mating Orientation 35° (145°) Angle with Board
Current 17.5A
Voltage 300V
Wire Gauge 12-30 AWG
Mounting Type Through Hole
Wire Termination Screw - Rising Cage Clamp
Features Interlocking (Side), Positions Stamped
Color Green
Operating Temperature -
Housing Material Polyamide (PA66), Nylon 6/6
Contact Material - Plating Brass - Tin Plated
Clamp Material - Plating Brass - Nickel Plated
Screw Material - Plating Brass - Nickel Plated
Torque - Screw 0.79 Nm (7.0 Lb-In)
Screw Thread M3
Base Part Number 282847
 
Environmental & Export Classifications
RoHS Status Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 800