Photo Not Available
1-282836-9 18 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Non-Stock

1-282836-9

Datasheet
Digi-Key Part Number 1-282836-9-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number 1-282836-9
Copy  
Description TERM BLK 18P SIDE ENTRY 5MM PCB
Copy  
Detailed Description

18 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole

Copy  
Customer Reference
Documents & Media
Datasheets 282836 Drawing
Product Training Modules Wire-to-Board Eurostyle Terminal Blocks
Environmental Information 1-282836-9 Statement of Compliance
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Buchanan
Packaging Bulk 
Part Status Obsolete
Number of Levels 1
Positions Per Level 18
Pitch 0.197" (5.00mm)
Mating Orientation Horizontal with Board
Current 13.5A
Voltage 300V
Wire Gauge 16-30 AWG
Mounting Type Through Hole
Wire Termination Screw - Rising Cage Clamp
Features Interlocking (Side)
Color Green
Operating Temperature -
Housing Material Polyamide (PA66), Nylon 6/6
Contact Material - Plating Brass - Tin Plated
Clamp Material - Plating Brass - Nickel Plated
Screw Material - Plating Brass - Nickel Plated
Torque - Screw 0.68 Nm (6 Lb-In)
Screw Thread M3
Base Part Number 282836
 
Environmental & Export Classifications
RoHS Status Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 200