JPY | USD

1-2350513-6 16 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole
Price & Procurement
2,880 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 304.00000 ¥304
10 230.30000 ¥2,303
25 213.52000 ¥5,338
50 192.00000 ¥9,600
100 187.31000 ¥18,731
250 163.89600 ¥40,974
500 149.85000 ¥74,925
1,000 135.80200 ¥135,802
5,000 119.41160 ¥597,058

Submit a request for quotation on quantities greater than those displayed.

1-2350513-6

Datasheet
Digi-Key Part Number A145303-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number 1-2350513-6
Copy  
Description 16POS TB HDR 90 DEG PITCH 5.0 &T
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

16 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole

Copy  
Customer Reference
Documents & Media
Datasheets 2350513 Drawing
Featured Product BUCHANAN PCB Connectors
Mfg CAD Models 1-2350513-6.igs
1-2350513-6.stp
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series TB, Buchanan
Packaging Bulk 
Part Status Active
Type Header, Male Pins, Shrouded (4 Side)
Number of Positions 16
Positions Per Level 16
Number of Levels 1
Pitch 0.197" (5.00mm)
Header Orientation 90°, Right Angle
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC -
Current - UL 16A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Green
Operating Temperature -40°C ~ 105°C
Contact Mating Finish Tin
Features -
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material Copper Alloy
Housing Material Polyamide (PA66), Nylon 6/6
Contact Tail Length 0.177" (4.50mm)
Insulation Height 0.327" (8.30mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 160
Other Names A145303