JPY | USD

1-2314925-6 16 Position Receptacle Connector 0.079" (2.00mm) Through Hole, Right Angle Gold
Price & Procurement
1,200 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
400 198.38000 ¥79,352
800 177.49625 ¥141,997
1,200 156.61500 ¥187,938
2,000 151.39450 ¥302,789
2,800 146.17393 ¥409,287

Submit a request for quotation on quantities greater than those displayed.

1-2314925-6

Datasheet
Digi-Key Part Number 17-1-2314925-6TR-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number 1-2314925-6
Copy  
Description 16P,2MM,B-B,REC,DRHZ,2.8,0.38AU,
Copy  
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

16 Position Receptacle Connector 0.079" (2.00mm) Through Hole, Right Angle Gold

Copy  
Customer Reference
Documents & Media
Datasheets AMPMODU Receptacles Datasheet
Featured Product AMPMODU 2 mm Receptacles and Headers
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU
Packaging Tape & Reel (TR) 
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board
Number of Positions 16
Number of Positions Loaded All
Pitch - Mating 0.079" (2.00mm)
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 15.0µin (0.38µm)
Insulation Color Black
Insulation Height 0.161" (4.10mm)
Contact Length - Post 0.110" (2.79mm)
Operating Temperature -40°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating (Amps) 2A
Voltage Rating 125V
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post 12.0µin (0.30µm)
Base Part Number 2314925
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 400
Other Names 17-1-2314925-6TR