JPY | USD

1-2314870-0 10 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold
Price & Procurement
1,396 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 231.00000 ¥231
10 209.90000 ¥2,099
100 179.91000 ¥17,991
500 149.92400 ¥74,962
1,000 128.50600 ¥128,506
5,000 113.94240 ¥569,712
10,000 111.37220 ¥1,113,722

Submit a request for quotation on quantities greater than those displayed.

1-2314870-0

Digi-Key Part Number 17-1-2314870-0-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number 1-2314870-0
Copy  
Description 10P,2MM,BB,REC,SRVT,2.0,0.76AU,T
Copy  
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

10 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold

Copy  
Customer Reference
Documents & Media
Featured Product AMPMODU 2 mm Receptacles and Headers
EDA / CAD Models 1-2314870-0 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU
Packaging Bulk 
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board
Number of Positions 10
Number of Positions Loaded All
Pitch - Mating 0.079" (2.00mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Insulation Color Black
Insulation Height 0.177" (4.50mm)
Contact Length - Post 0.079" (2.00mm)
Operating Temperature -40°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Pick and Place
Current Rating (Amps) 2A
Voltage Rating 125V
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post 118.1µin (3.00µm)
Base Part Number 2314870
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NPPN101BFCN-RC

CONN HDR 10POS 0.079 GOLD PCB

Sullins Connector Solutions

¥114.00000 Details

MMS-110-01-F-SV

CONN RCPT 10POS 0.079 GOLD PCB

Samtec Inc.

¥353.00000 Details

1-2314876-0

10P,2MM,B-B,REC,SRVT,2.7,0.1AU,T

TE Connectivity AMP Connectors

¥99.00000 Details
Additional Resources
Standard Package 28
Other Names 17-1-2314870-0