JPY | USD

Price & Procurement
2,740 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 206.00000 ¥206
10 187.20000 ¥1,872
100 160.39000 ¥16,039
500 133.65600 ¥66,828
1,000 114.56200 ¥114,562
5,000 101.57800 ¥507,890
10,000 99.28680 ¥992,868

Submit a request for quotation on quantities greater than those displayed.

1-2314826-0

Datasheet
Digi-Key Part Number 17-1-2314826-0-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number 1-2314826-0
Copy  
Description 10P,2MM,B-B,REC,DRVT,2.7,0.76AU,
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

10 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold

Copy  
Customer Reference
Documents & Media
Datasheets AMPMODU Receptacles Datasheet
Featured Product AMPMODU 2 mm Receptacles and Headers
EDA / CAD Models 1-2314826-0 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU
Packaging Bulk 
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board
Number of Positions 10
Number of Positions Loaded All
Pitch - Mating 0.079" (2.00mm)
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Insulation Color Black
Insulation Height 0.177" (4.50mm)
Contact Length - Post 0.106" (2.69mm)
Operating Temperature -40°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Pick and Place
Current Rating (Amps) 2A
Voltage Rating 125V
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post 118.1µin (3.00µm)
Base Part Number 2314826
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 55
Other Names 17-1-2314826-0