JPY | USD

1-2307816-4 14 Position Receptacle, Bottom or Top Entry Connector 0.079" (2.00mm) Surface Mount Tin
Price & Procurement
2,080 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 178.00000 ¥178
10 160.80000 ¥1,608
100 137.82000 ¥13,782

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 17-1-2307816-4TR-ND
  • Minimum Quantity: 700
  • Quantity Available: 1,400 - Immediate
  • Unit Price: ¥119.48571
  • Digi-Reel®  : 17-1-2307816-4DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,400 - Immediate
  • Unit Price: ¥178.00000

1-2307816-4

Datasheet
Digi-Key Part Number 17-1-2307816-4CT-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number 1-2307816-4
Copy  
Description 14P,2MM,B-B,REC,DRVT,SMD,SN,TR,W
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

14 Position Receptacle, Bottom or Top Entry Connector 0.079" (2.00mm) Surface Mount Tin

Copy  
Customer Reference
Documents & Media
Datasheets AMPMODU Receptacles Datasheet
Featured Product AMPMODU 2 mm Receptacles and Headers
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Receptacle, Bottom or Top Entry
Contact Type Female Socket
Style Board to Board
Number of Positions 14
Number of Positions Loaded All
Pitch - Mating 0.079" (2.00mm)
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 118.1µin (3.00µm)
Insulation Color Black
Insulation Height 0.177" (4.50mm)
Contact Length - Post -
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Pick and Place
Current Rating (Amps) 2A
Voltage Rating 125V
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post 118.1µin (3.00µm)
Base Part Number 2307816
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 17-1-2307816-4CT