1-2307730-6 16 Position Receptacle Connector 0.079" (2.00mm) Surface Mount, Right Angle Gold
Price & Procurement
3,600 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1,200 173.66750 ¥208,401
2,400 162.09000 ¥389,016
6,000 153.98567 ¥923,914

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Digi-Reel®  : 17-1-2307730-6DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,600 - Immediate
  • Unit Price: ¥283.00000
  • Cut Tape (CT)  : 17-1-2307730-6CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,600 - Immediate
  • Unit Price: ¥283.00000

1-2307730-6

Datasheet
Digi-Key Part Number 17-1-2307730-6TR-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number 1-2307730-6
Copy  
Description 16P,2MM,B-B,REC,DRHZ,SMD,0.38AU,
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

16 Position Receptacle Connector 0.079" (2.00mm) Surface Mount, Right Angle Gold

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU
Packaging Tape & Reel (TR) 
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board
Number of Positions 16
Number of Positions Loaded All
Pitch - Mating 0.079" (2.00mm)
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 15.0µin (0.38µm)
Insulation Color Black
Insulation Height 0.161" (4.10mm)
Contact Length - Post -
Operating Temperature -40°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating (Amps) 2A
Voltage Rating 125V
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post 118.1µin (3.00µm)
Base Part Number 2307730
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,200
Other Names 17-1-2307730-6TR