JPY | USD

1-2232893-1 11 Position Rectangular Receptacle Connector Crimp Tin 22-24 AWG
Price & Procurement
4,027 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 168.00000 ¥168
10 152.70000 ¥1,527
25 143.28000 ¥3,582
50 137.04000 ¥6,852
100 130.81000 ¥13,081
250 118.35600 ¥29,589
500 109.01400 ¥54,507
1,000 93.44000 ¥93,440
2,500 87.21080 ¥218,027

Submit a request for quotation on quantities greater than those displayed.

1-2232893-1

Datasheet
Digi-Key Part Number A145258-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number 1-2232893-1
Copy  
Description 11P MONOPLUG 2.5
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

11 Position Rectangular Receptacle Connector Crimp Tin 22-24 AWG

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MonoPlug
Packaging Bulk 
Part Status Active
Connector Type Receptacle
Contact Type Female Blade Socket
Number of Positions 11
Pitch 0.098" (2.50mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line), Right Angle
Fastening Type Latch Lock
Cable Termination Crimp
Wire Type Discrete
Wire Gauge 22-24 AWG
Features Mates to PCB
Contact Finish Tin
Contact Finish Thickness -
Color -
Base Part Number 2232893
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 136
Other Names A145258