JPY | USD

1-1971032-1 Connector Header Through Hole 10 position 0.079" (2.00mm)
Price & Procurement
3,200 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 121.00000 ¥121
10 106.80000 ¥1,068
100 92.17000 ¥9,217
500 75.41000 ¥37,705
1,000 67.03300 ¥67,033
5,000 58.65360 ¥293,268
10,000 55.72090 ¥557,209

Submit a request for quotation on quantities greater than those displayed.

1-1971032-1

Datasheet
Digi-Key Part Number 17-1-1971032-1-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number 1-1971032-1
Copy  
Description 10POS HEADER ASSEMBLY FOR GIC 2.
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

Connector Header Through Hole 10 position 0.079" (2.00mm)

Copy  
Customer Reference
Documents & Media
Datasheets 1971032 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Grace Inertia, GIC
Packaging Box 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 10
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating -
Contact Length - Post 0.102" (2.60mm)
Overall Contact Length -
Insulation Height 0.256" (6.50mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled
Features Board Lock
Operating Temperature -30°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Red
Current Rating (Amps) Varies by Wire Gauge
Voltage Rating 50V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 200
Other Names 17-1-1971032-1