1-104363-0 Connector Header Through Hole 11 position 0.100" (2.54mm)
Non-Stock
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
544 319.18382 ¥173,636

Submit a request for quotation on quantities greater than those displayed.

1-104363-0

Datasheet
Digi-Key Part Number 1-104363-0-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number 1-104363-0
Copy  
Description CONN HEADER VERT 11POS 2.54MM
Copy  
Detailed Description

Connector Header Through Hole 11 position 0.100" (2.54mm)

Copy  
Customer Reference
Documents & Media
Datasheets 104363 Drawing
EDA / CAD Models 1-104363-0 by SnapEDA
1-104363-0 by Ultra Librarian
3D Drawings 1-104363-0.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU MTE
Packaging Tube 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 11
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating 0.230" (5.84mm)
Contact Length - Post 0.130" (3.30mm)
Overall Contact Length 0.550" (13.97mm)
Insulation Height 0.535" (13.60mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 15.0µin (0.38µm)
Contact Finish - Post Tin-Lead
Contact Material Brass
Insulation Material Thermoplastic
Features Keying Slot
Operating Temperature -65°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) 3A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 100.0µin (2.54µm)
Applications Automotive, General Purpose, Medical, Telecommunications
Base Part Number 104363
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 544