1-103669-5 Connector Header Through Hole 16 position 0.100" (2.54mm)
Non-Stock
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
672 323.40923 ¥217,331

Submit a request for quotation on quantities greater than those displayed.

1-103669-5

Datasheet
Digi-Key Part Number A28516-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number 1-103669-5
Copy  
Description CONN HEADER VERT 16POS 2.54MM
Copy  
Detailed Description

Connector Header Through Hole 16 position 0.100" (2.54mm)

Copy  
Customer Reference
Documents & Media
Datasheets 103669 Drawing
PCN Design/Specification Multiple Devices Product Improvement 27/Dec/2016
EDA / CAD Models 1-103669-5 by SnapEDA
1-103669-5 by Ultra Librarian
3D Drawings 1-103669-5.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU MTE
Packaging Tube 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 16
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Press-Fit, Solder
Fastening Type Latch Holder
Contact Length - Mating 0.230" (5.84mm)
Contact Length - Post 0.130" (3.30mm)
Overall Contact Length 0.545" (13.84mm)
Insulation Height 0.535" (13.60mm)
Contact Shape Square
Contact Finish - Mating Tin-Lead
Contact Finish Thickness - Mating 100.0µin (2.54µm)
Contact Finish - Post Tin-Lead
Contact Material Brass
Insulation Material Thermoplastic
Features Keying Slot
Operating Temperature -65°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) 3A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 100.0µin (2.54µm)
Applications Automotive, General Purpose, Medical, Telecommunications
Base Part Number 103669
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products View More

1-487526-5

CONN FFC RCPT HSG 16POS 2.54MM

TE Connectivity AMP Connectors

¥104.00000 Details

1-104257-5

CONN RECPT 16POS .1" POL UNLOAD

TE Connectivity AMP Connectors

¥214.00000 Details

487223-3

CONN FFC RCPT HSG 16POS 2.54MM

TE Connectivity AMP Connectors

¥490.00000 Details

1-487378-5

CONN FFC RCPT HSG 16POS 2.54MM

TE Connectivity AMP Connectors

¥192.00000 Details

1-103644-5

CONN RCPT 16P IDC 22-26AWG GOLD

TE Connectivity AMP Connectors

¥853.00000 Details

1-487769-4

CONN FFC RCPT HSG 16POS 2.54MM

TE Connectivity AMP Connectors

¥197.00000 Details
Additional Resources
Standard Package 336
Other Names A28516