JPY | USD

Photo Not Available
SAJSX2XPP0180SDTFBQ Switch SPDT Chassis Mount
Price & Procurement
1,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 336.00000 ¥336
10 310.50000 ¥3,105
25 291.08000 ¥7,277
50 284.60000 ¥14,230
100 226.39000 ¥22,639
250 213.45200 ¥53,363
500 200.51400 ¥100,257
1,000 187.58000 ¥187,580
5,000 174.64240 ¥873,212

Submit a request for quotation on quantities greater than those displayed.

SAJSX2XPP0180SDTFBQ

Datasheet
Digi-Key Part Number 450-SAJSX2XPP0180SDTFBQ-ND
Copy  
Manufacturer

TE Connectivity ALCOSWITCH Switches

Copy  
Manufacturer Part Number SAJSX2XPP0180SDTFBQ
Copy  
Description UMINAS SW PPL 1.8N. 2A DT QC110
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Switch SPDT Chassis Mount

Copy  
Customer Reference
Documents & Media
Datasheets SAJS Series Datasheet
Featured Product SAJ Snap-Action Switches
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity ALCOSWITCH Switches
Series SAJS
Packaging Bulk 
Part Status Active
Circuit SPDT
Switch Function On-Mom
Current Rating (Amps) 2A (AC/DC)
Voltage Rating - AC 250V
Voltage Rating - DC 30V
Actuator Type Round (Pin Plunger)
Mounting Type Chassis Mount
Termination Style Quick Connect - 0.110" (2.8mm)
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Operating Force 183gf
Release Force 20gf
Pretravel 0.024" (0.6mm)
Differential Travel 0.006" (0.15mm)
Overtravel 0.015" (0.4mm)
Operating Temperature -40°C ~ 85°C
Operating Position 0.330" (8.4mm)
Electrical Life 50,000 Cycles
Mechanical Life 1,000,000 Cycles
Base Part Number SAJSX2
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 100
Other Names 2351465-1
450-SAJSX2XPP0180SDTFBQ