JPY | USD

3-435469-1 Dip Switch 4PST 1 Position Through Hole Toggle Actuator 25mA 24VDC
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
4,800 763.43750 ¥3,664,500.00

Submit a request for quotation on quantities greater than those displayed.

3-435469-1

Datasheet
Digi-Key Part Number 450-1862-ND
Copy  
Manufacturer

TE Connectivity ALCOSWITCH Switches

Copy  
Manufacturer Part Number 3-435469-1
Copy  
Description SWITCH TOGGLE DIP 4PST 25MA 24V
Copy  
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

Dip Switch 4PST 1 Position Through Hole Toggle Actuator 25mA 24VDC

Copy  
Customer Reference
Documents & Media
Datasheets 7000 Dip Series Catalog
Environmental Information 3-435469-1 Statement of Compliance
Featured Product Alcoswitch DIP Switches
HTML Datasheet 7000 Dip Series Catalog
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity ALCOSWITCH Switches
Series 7000
Packaging Tube 
Part Status Active
Circuit 4PST
Number of Positions 1
Current Rating (Amps) 25mA
Voltage Rating 24VDC
Actuator Type Toggle
Actuator Level Raised
Contact Material Copper Alloy
Contact Finish Gold
Height Above Board 0.460" (11.68mm)
Mounting Type Through Hole
Termination Style PC Pin
Pitch 0.100" (2.54mm), Full
Washable No
Features -
Operating Temperature -55°C ~ 105°C
Body Material Polyester (PET), Glass Filled
Length 0.480" (12.19mm)
Mechanical Life 7,000 Cycles
Electrical Life 7,000 Cycles
Base Part Number 3-435469
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

78H01T

SWITCH SLIDE DIP 4PST 150MA 30V

Grayhill Inc.

¥236.00000 Details
Additional Resources
Standard Package 4,800
Other Names 3-435469-1-ND
450-1862